MP-1616-1100-22-80

DigiKey Part Number
MP-1616-1100-22-80-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP-1616-1100-22-80
Description
LED XNOVA CUBE WHT 2200K 1616
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Xnova™ Cube White, Warm 2200K 3.5V 150mA 170° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2200K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
51lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.5V
Lumens/Watt @ Current - Test
97 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
170°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
1616
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Thermal Resistance of Package
22°C/W
Base Product Number
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
81,000$0.06482$5,250.42
150,000$0.06035$9,052.50