
CXM-32-40-70-54-AC00-F2-3 | |
|---|---|
DigiKey Part Number | 1214-1360-ND |
Manufacturer | |
Manufacturer Product Number | CXM-32-40-70-54-AC00-F2-3 |
Description | LED COB CXM-32 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-32 White, Neutral Square |
Datasheet | Datasheet |
EDA/CAD Models | CXM-32-40-70-54-AC00-F2-3 Models |
Category | Current - Test 2.64A |
Manufacturer Luminus Devices Inc. | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 52.5V |
Packaging Tray | Lumens/Watt @ Current - Test 137 lm/W |
Part Status Not For New Designs | Current - Max 3.96A |
Type Chip On Board (COB) | CRI (Color Rendering Index) 70 |
Color White, Neutral | Viewing Angle 120° |
CCT (K) 4000K 3-Step MacAdam Ellipse | Size / Dimension 38.00mm L x 38.00mm W |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 18920lm (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.46000 | $55.46 |
| 60 | $39.78100 | $2,386.86 |
| 120 | $38.34100 | $4,600.92 |

