Chip On Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-22-50-70-36-AC00-F2-5

DigiKey Part Number
CXM-22-50-70-36-AC00-F2-5-ND
Manufacturer
Manufacturer Product Number
CXM-22-50-70-36-AC00-F2-5
Description
LED COB CXM-22 COOL WHT SQ 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-22 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 5-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
6205lm (Typ)
Current - Test
1.28A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
35V
Lumens/Watt @ Current - Test
138 lm/W
Current - Max
2.56A
CRI (Color Rendering Index)
70
Viewing Angle
120°
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.37mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CAD
Tray
QuantityUnit PriceExt Price
400$14.56158$5,824.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.