CAD | USD

cms-photo-not-available

CHM-9-35-95-18-AA10-F3-3

Digi-Key Part Number
CHM-9-35-95-18-AA10-F3-3-ND
Manufacturer
Luminus Devices Inc.
Manufacturer Product Number
CHM-9-35-95-18-AA10-F3-3
Supplier
Description
LED COB
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-9 Gen2 White, Warm Square
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Luminus Devices Inc.
Series
Package
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1300lm (Typ)
Current - Test
-
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
18V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
95
Viewing Angle
120°
Features
With Connector
Size / Dimension
15.00mm L x 15.00mm W
Height
1.37mm
Light Emitting Surface (LES)
8.90mm Dia
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package300