CAD | USD

Obsolete item.
CBT-120-G-C11-JM201

CBT-120-G-C11-JJ200

Digi-Key Part Number
CBT-120-G-C11-JJ200-ND
Manufacturer
Luminus Devices Inc.
Manufacturer Product Number
CBT-120-G-C11-JJ200
Supplier
Description
BIG CHIP LED SGL GREEN 1500LM
Detailed Description
LED Lighting COBs, Engines, Modules LED Module CBT-120 Green Square
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Luminus Devices Inc.
Series
Package
Tray
Part Status
Obsolete
Type
LED Module
Color
Green
CCT (K)
-
Wavelength
528nm (510nm ~ 545nm)
Configuration
Square
Luminous Flux @ Current/Temperature
-
Current - Test
18A
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
4.3V
Lumens/Watt @ Current - Test
-
Current - Max
36A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
With Connector
Size / Dimension
28.00mm L x 42.00mm W
Height
5.61mm
Light Emitting Surface (LES)
2.60mm L x 4.63mm W
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package50