CAD | USD

cms-photo-not-available

L235-5770AHLCBBAC0

Digi-Key Part Number
L235-5770AHLCBBAC0-ND
Manufacturer
Lumileds
Manufacturer Product Number
L235-5770AHLCBBAC0
Supplier
Description
LED 3535L 5700K 70CRI COOL WHITE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
LED Lighting COBs, Engines, Modules LED Module LUXEON XF-3535L White, Cool Linear Light Strip, Flexible
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Lumileds
Series
Package
Strip
Part Status
Active
Type
LED Module
Color
White, Cool
CCT (K)
5700K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
1692lm (Typ)
Current - Test
600mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
18V
Lumens/Watt @ Current - Test
157 lm/W
Current - Max
1.2A
CRI (Color Rendering Index)
70
Viewing Angle
-
Features
-
Size / Dimension
300.00mm L x 10.00mm W
Height
1.23mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package50