CAD | USD

SML-LXL12
SML-LXL12
SML-LXL1209 Series Bottom
SML-LXL1209 Series Top
SML-LXL1209SUGC-TR
Digi-Key Part Number
67-2018-2-ND - Tape & Reel (TR)
67-2018-1-ND - Cut Tape (CT)
67-2018-6-ND - Digi-Reel®
Manufacturer
Lumex Opto/Components Inc.
Manufacturer Product Number
SML-LXL1209SUGC-TR
Supplier
Description
LED GREEN CLEAR 1209 SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Green - LED Indication - Discrete 2.2V 1209 (3224 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Lumex Opto/Components Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
170mcd
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Surface Mount
Wavelength - Dominant
-
Wavelength - Peak
574nm
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
1209
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.70mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

13,639 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$0.94000$0.94
10$0.67600$6.76
100$0.44150$44.15
500$0.31730$158.65
Additional Resources
AttributeDescription
Other Names
67-2018-2
SMLLXL1209SUGCTR
Standard Package1,000