CAD | USD

SML-LX1206
SML-LX1206
SML-LX1206 Series Top
SML-LX1206 Series Side
SML-LX1206USBC-TR
Digi-Key Product Number
67-1701-2-ND
67-1701-1-ND
67-1701-6-ND
ManufacturerLumex Opto/Components Inc.
Manufacturer Product NumberSML-LX1206USBC-TR
DescriptionLED BLUE CLEAR 1206 SMD
Manufacturer Standard Lead Time22 Weeks
Detailed DescriptionBlue LED Indication - Discrete 3.5V 1206 (3216 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Lumex Opto/Components Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Blue
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
25mcd
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Surface Mount
Wavelength - Dominant
-
Wavelength - Peak
470nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

24,375 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.54000$2.54
10$2.06500$20.65
100$1.27010$127.01
500$1.07956$539.78
1,000$0.88905$889.05
Additional Resources
AttributeDescription
Other Names
67-1701-2
SMLLX1206USBCTR
Standard Package3,000