CAD | USD

Obsolete item.
OED-PPD11075G-B
OED-PPD11075G-B
OED-PPD11075G-B
OED-PPD11075G-B
Digi-Key Part Number
67-1505-ND
ManufacturerLumex Opto/Components Inc.
Manufacturer Product NumberOED-PPD11075G-B
DescriptionSENSOR PHOTODIODE 1310NM TO46
Detailed DescriptionPhotodiode 1310nm 300ps
Product Attributes
TypeDescriptionSelect
Category
Mfr
Lumex Opto/Components Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Wavelength
1310nm
Color - Enhanced
-
Spectral Range
1100nm ~ 1600nm
Diode Type
-
Responsivity @ nm
0.9 A/W @ 1310nm
Response Time
300ps
Current - Dark (Typ)
300pA
Active Area
0.31mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
-
Voltage - DC Reverse (Vr) (Max)
25V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names67-1505
Standard Package100