cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM-S01602DTF/F

Digi-Key Part Number
LCM-S01602DTF/F-ND
Manufacturer
Lumex Opto/Components Inc.
Manufacturer Product Number
LCM-S01602DTF/F
Supplier
Description
LCD MOD 32DIG 16X2 TRANS YLW/GRN
Detailed Description
Character LCD Display Module Transflective 5 x 8 Dots TN - Twisted Nematic LED - Yellow/Green Parallel 85.00mm x 36.00mm x 12.70mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lumex Opto/Components Inc.
Series
-
Package
Bulk
Part Status
Active
Number of Characters
32
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
TN - Twisted Nematic
Display Mode
Transflective
Character Size
5.56mm H x 2.96mm W
Outline L x W x H
85.00mm x 36.00mm x 12.70mm
Viewing Area
66.00mm L x 16.00mm W
Backlight
LED - Yellow/Green
Voltage - Supply
5V
Dot Size
0.56mm W x 0.66mm H
Interface
Parallel
Operating Temperature
0°C ~ 50°C
Text Color
-
Background Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.20.0020
Additional Resources
AttributeDescription
Other NamesLCM-S01602DTF/F-NDR
Standard Package1