cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM-S01602DSR/F

Digi-Key Part Number
LCM-S01602DSR/F-ND
Manufacturer
Lumex Opto/Components Inc.
Manufacturer Product Number
LCM-S01602DSR/F
Supplier
Description
LCD MOD 32 DIG 16 X 2 REFLECTIVE
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Character LCD Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 85.00mm x 36.00mm x 8.80mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lumex Opto/Components Inc.
Series
-
Package
Bulk
Part Status
Active
Number of Characters
32
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Reflective
Character Size
5.56mm H x 2.96mm W
Outline L x W x H
85.00mm x 36.00mm x 8.80mm
Viewing Area
66.00mm L x 16.00mm W
Backlight
Without Backlight
Voltage - Supply
5V
Dot Size
0.56mm W x 0.66mm H
Interface
Parallel
Operating Temperature
0°C ~ 50°C
Text Color
-
Background Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.20.0020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
135$10.93319$1,475.98