CAD | USD

Obsolete item.
CLS-TC11A12190Y
CLS-TC11A12190Y
CLS-TC11A12190(R,Y)
CLS-TC11A12190(R,Y) Panel Cutout
CLS-TC11A12190Y
Digi-Key Product Number
67-1886-ND
ManufacturerLumex Opto/Components Inc.
Manufacturer Product NumberCLS-TC11A12190Y
DescriptionSWITCH TOGGLE SPST 20A 12V
Detailed DescriptionToggle Switch SPST Panel Mount, Snap-In
Product Attributes
TypeDescriptionSelect
Category
Mfr
Lumex Opto/Components Inc.
SeriesCLS
Package
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
SPST
Switch Function
On-Off
Current Rating (Amps)
20A (DC)
Actuator Type
Flatted
Actuator Length
-
Illumination
Illuminated
Illumination Type, Color
LED, Yellow
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.187"" (4.7mm)
Panel Cutout Dimensions
Circular - 20.20mm Dia
Bushing Thread
-
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Electrical Life
-
Voltage Rating - DC
12V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other Names67-1886
Standard Package100