
9717 3681000 | |
|---|---|
DigiKey Part Number | 97173681000-ND |
Manufacturer | |
Manufacturer Product Number | 9717 3681000 |
Description | 2#14 PVC PARALLEL |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Transparent 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.292" (7.42mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Transparent | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |

