cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

934853001

Digi-Key Part Number
1794-1236-ND
Manufacturer
Manufacturer Product Number
934853001
Description
CBL 4POS MALE TO FMALE 6.56'
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Cable Assembly 6.56' (2.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lumberg Automation
Series
-
Package
Bulk
Product Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4 (3 + PE)
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
S
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4 (3 + PE)
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
S
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$82.51000$82.51
10$75.71800$757.18
25$72.80640$1,820.16
50$70.37940$3,518.97
100$66.49640$6,649.64
250$64.55488$16,138.72
500$63.09876$31,549.38