CAD | USD

LA-LS-LU Series

V660LU80CP

Digi-Key Part Number
V660LU80CP-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
V660LU80CP
Supplier
Description
VARISTOR 1.08KV 10KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
1.08kV 10kA Varistor 1 Circuit Through Hole Disc 20mm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Energy
510J
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Number of Circuits
1
Maximum AC Volts
660V
Varistor Voltage (Min)
972V
Varistor Voltage (Typ)
1.08kV
Varistor Voltage (Max)
1.188kV
Current - Surge
10kA
Capacitance @ Frequency
120pF @ 1MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.4000
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package200