HA40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V551HA40

Digi-Key Part Number
V551HA40-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
V551HA40
Supplier
Description
VARISTOR 863.5V 40KA DISC 40MM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
863.5 V 40 kA Varistor 1 Circuit Bolt Mount Disc 40mm, Formed Tabs
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Maximum AC Volts
550 V
Maximum DC Volts
710 V
Varistor Voltage (Min)
778 V
Varistor Voltage (Typ)
863.5 V
Varistor Voltage (Max)
949 V
Current - Surge
40 kA
Energy
755J
Number of Circuits
1
Capacitance @ Frequency
2390 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Bolt Mount
Package / Case
Disc 40mm, Formed Tabs
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.4000
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$33.87000$33.87
10$31.32600$313.26
25$28.78560$719.64
100$26.75390$2,675.39
250$24.55256$6,138.14
500$23.36726$11,683.63
1,000$22.52063$22,520.63
Additional Resources
AttributeDescription
Other Names-V551HA40
Standard Package30