
V510LS10P | ||
---|---|---|
Digi-Key Part Number | 18-V510LS10PTR-ND - Tape & Reel (TR) 18-V510LS10PCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | V510LS10P | |
Description | VARISTOR 820V 2.5KA DISC 10MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 820 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Littelfuse Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 675 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 2.5 kA | |
Energy | 63J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Resource Type | Link |
---|---|
Video File | Building Automation – Protect/Sense/Control |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.4000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.08000 | $1.08 |
10 | $0.95300 | $9.53 |
25 | $0.89520 | $22.38 |
100 | $0.73040 | $73.04 |
250 | $0.67832 | $169.58 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $0.57732 | $288.66 |
1,000 | $0.46185 | $461.85 |
2,500 | $0.41856 | $1,046.40 |
5,000 | $0.38969 | $1,948.45 |
12,500 | $0.37526 | $4,690.75 |
25,000 | $0.36082 | $9,020.50 |
Attribute | Description |
---|---|
Other Names | 18-V510LS10PTR V510LS10P-ND |
Standard Package | 500 |