cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V331HA32

Digi-Key Part Number
V331HA32-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
V331HA32
Supplier
Description
VARISTOR 518.5V 25KA DISC 32MM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
518.5 V 25 kA Varistor 1 Circuit Bolt Mount Disc 32mm, Formed Tabs
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Maximum AC Volts
330 V
Maximum DC Volts
435 V
Varistor Voltage (Min)
467 V
Varistor Voltage (Typ)
518.5 V
Varistor Voltage (Max)
570 V
Current - Surge
25 kA
Energy
385J
Number of Circuits
1
Capacitance @ Frequency
1870 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Bolt Mount
Package / Case
Disc 32mm, Formed Tabs
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.4000
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
180$19.23922$3,463.06
Additional Resources
AttributeDescription
Other Names-V331HA32
Standard Package30