MA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MA Series
MA Series

V22MA1B

Digi-Key Part Number
F2274-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
V22MA1B
Supplier
Description
VARISTOR 22V 40A SOD83A AXIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
22 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
19 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
26 V
Current - Surge
40 A
Energy
0.10J
Number of Circuits
1
Capacitance @ Frequency
410 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
SOD-83A Axial
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.4000
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1.43000$1.43
10$1.24600$12.46
25$1.10280$27.57
100$0.96050$96.05
250$0.83604$209.01
500$0.71154$355.77
1,000$0.56923$569.23
2,500$0.51587$1,289.68
5,000$0.48029$2,401.45
Additional Resources
AttributeDescription
Other Names
F2274
V22MA1B-ND
-V22MA1B
Standard Package1,500