V20P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20P42AUTO

Digi-Key Part Number
F6435-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
V20P42AUTO
Supplier
Description
VARISTOR 68V 5KA DISC 20MM
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
68 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Maximum AC Volts
42 V
Maximum DC Volts
50 V
Varistor Voltage (Min)
61.2 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
74.8 V
Current - Surge
5 kA
Energy
140J
Number of Circuits
1
Capacitance @ Frequency
8500 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.4000
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1.58000$1.58
10$1.39000$13.90
25$1.25560$31.39
100$1.09850$109.85
250$0.96404$241.01
500$0.85196$425.98
1,000$0.67259$672.59
2,500$0.62775$1,569.38
5,000$0.59636$2,981.80
Additional Resources
AttributeDescription
Other Names
F6435
-V20P42AUTO
Standard Package500