CAD | USD

SOD-123F
SOD-123F
TPSMF4L Series
TPSMF4L28A
Digi-Key Product Number
F7544TR-ND
F7544CT-ND
F7544DKR-ND
ManufacturerLittelfuse Inc.
Manufacturer Product NumberTPSMF4L28A
DescriptionTVS DIODE 28V 45.4V SOD123FL
Manufacturer Standard Lead Time12 Weeks
Detailed Description45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SOD-123FL
Product Attributes
TypeDescriptionSelect
Category
Mfr
Littelfuse Inc.
SeriesAutomotive, AEC-Q101, TPSMF4L
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
SOD-123FL
Unidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$0.60000$0.60
10$0.51300$5.13
25$0.47920$11.98
100$0.35600$35.60
250$0.33820$84.55
500$0.27794$138.97
1,000$0.22590$225.90
Additional Resources
AttributeDescription
Other NamesF7544TR
Standard Package3,000