cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMB300CA-VR

Digi-Key Part Number
18-TPSMB300CA-VRTR-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
TPSMB300CA-VR
Supplier
Description
TVS DIODE 256VWM 414V DO214 TR13
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
414V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
256V
Voltage - Breakdown (Min)
285V
Voltage - Clamping (Max) @ Ipp
414V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.52435$1,573.05
Additional Resources
AttributeDescription
Other Names18-TPSMB300CA-VRTR
Standard Package3,000