
SPFJ090.X | ||
---|---|---|
Digi-Key Part Number | SPFJ090.X-ND | |
Manufacturer | ||
Manufacturer Product Number | SPFJ090.X | |
Description | FUSE CARTRIDGE 90A 1KVDC CYLINDR | |
Manufacturer Standard Lead Time | 17 Weeks | |
Detailed Description | 90A AC 1 kV DC Fuse Cartridge Bolt Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Littelfuse Inc. | |
Series | ||
Package | Box | |
Product Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 90A | |
Voltage Rating - DC | 1 kV | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | J | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.500" Dia x 3.012" L (38.10mm x 76.50mm) | |
DC Cold Resistance | 1.436 mOhms |
Resource Type | Link |
---|---|
Datasheets | SPFJ Series |
Featured Product | SPFJ Series Solar 1000 VDC Class J Fuse |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $239.42000 | $239.42 |
Attribute | Description |
---|---|
Other Names | SPFJ 90 |
Standard Package | 1 |