cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCG150CA-HR

Digi-Key Part Number
18-SMCG150CA-HRTR-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SMCG150CA-HR
Supplier
Description
TVS DIODE 150VWM DO215AB TR1
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
- Clamp - Ipp Tvs Diode Surface Mount DO-215AB (SMCG)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
DO-215AB (SMCG)
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$24.34476$36,517.14
Additional Resources
AttributeDescription
Other Names18-SMCG150CA-HRTR
Standard Package1,500