

;;2.jpg)

SA180CA | ||
---|---|---|
Digi-Key Part Number | SA180CATR-ND - Tape & Reel (TR) SA180CACT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SA180CA | |
Description | TVS DIODE 180VWM 289VC DO204AC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Detailed Description | 289V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Type | ||
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 200V | |
Voltage - Clamping (Max) @ Ipp | 289V | |
Current - Peak Pulse (10/1000µs) | ||
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | ||
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Resource Type | Link |
---|---|
Datasheets | SA Series |
Product Training Modules | Transient Voltage Suppression (TVS) Diodes |
Environmental Information | RoHS 3 Cert SA180CA |
PCN Assembly/Origin | TVS Series Assembly 15/May/2014 |
HTML Datasheet | SA Series |
EDA Models | SA180CA by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.60800 | $6.08 |
100 | $0.45370 | $45.37 |
500 | $0.35650 | $178.25 |
1,000 | $0.27549 | $275.49 |
2,000 | $0.25119 | $502.38 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25118 | $1,004.72 |
8,000 | $0.23498 | $1,879.84 |
12,000 | $0.21877 | $2,625.24 |
28,000 | $0.20743 | $5,808.04 |
Attribute | Description |
---|---|
Other Names | SA180CA-ND SA180CATR |
Standard Package | 4,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
1.5KE180CA | Littelfuse Inc. | 1,200 | 1.5KE180CALFCT-ND | $1.25000 | Similar |
1.5KE220CA | Littelfuse Inc. | 21,894 | 1.5KE220CALFCT-ND | $0.94000 | Similar |
1.5KE200CA | Littelfuse Inc. | 10,754 | 1.5KE200CALFCT-ND | $0.94000 | Similar |
1.5KE200CA | STMicroelectronics | 1,460 | 497-11375-1-ND | $2.22000 | Similar |
P6KE200CA-E3/54 | Vishay General Semiconductor - Diodes Division | 3,794 | P6KE200CA-E3/54GICT-ND | $0.86000 | Similar |