CAD | USD

Obsolete item.
cms-photo-not-available

ROV07H180M-2

Digi-Key Part Number
ROV07H180M-2-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
ROV07H180M-2
Supplier
Description
VARISTOR 18V 500A DISC 7MM
Detailed Description
18V 500A Varistor 1 Circuit Through Hole Disc 7mm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Energy
1.5J
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Number of Circuits
1
Maximum AC Volts
11V
Maximum DC Volts
14V
Varistor Voltage (Min)
14.4V
Varistor Voltage (Typ)
18V
Varistor Voltage (Max)
21.6V
Current - Surge
500A
Capacitance @ Frequency
2920pF @ 1kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Price and Procurement

Additional Resources
AttributeDescription
Other NamesF09307-000
Standard Package3,000