cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q8040PH5-D

Digi-Key Part Number
F9588-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
Q8040PH5-D
Supplier
Description
ALTNSTR 800V 40A 50-50-50 MA TO-
Detailed Description
TRIAC Alternistor - Snubberless 800 V 40 A Chassis Mount TO-3/TO-239 (Fastpak)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
40 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
335A, 400A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
75 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Fastpak, TO-3 Base
Supplier Device Package
TO-3/TO-239 (Fastpak)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other NamesF9588
Standard Package120