cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR072FL0500Z

Digi-Key Part Number
PSR072FL0500Z-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
PSR072FL0500Z
Supplier
Description
FUSE SQUARE 500A 1.3KVAC/1KVDC
Manufacturer Standard Lead Time
30
Detailed Description
500A 1.3 kV AC 1 kV DC Fuse Square Bolt Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Littelfuse Inc.
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
500A
Voltage Rating - AC
1.3 kV
Voltage Rating - DC
1 kV
Response Time
Fast Blow
Applications
Semiconductors
Features
-
Class
-
Approval Agency
CCC, CE, cURus, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
100kA AC, 150kA DC
Package / Case
-
Size / Dimension
2.953" L x 2.362" W x 2.598" H (75.00mm x 60.00mm x 66.00mm)
Melting I²t
55452
Not Applicable
EAR99
8535.10.0040
All prices are in CAD
Box
QtyUnit PriceExt Price
1$634.33000$634.33
-PSR072FL0500Z
1