PSR032FS0450Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR032FS0450Z

Digi-Key Part Number
F11852-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
PSR032FS0450Z
Supplier
Description
FUSE SQUARE 450A 700VAC/600VDC
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
450A AC DC Fuse Square Bolt Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
450A
Voltage Rating - AC
700 V
Voltage Rating - DC
600 V
Response Time
Fast Blow
Applications
Semiconductors
Features
-
Class
-
Approval Agency
CCC, CE, cURus, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
200kA AC, 150kA DC
Package / Case
-
Size / Dimension
2.008" L x 2.362" W x 2.598" H (51.00mm x 60.00mm x 66.00mm)
Melting I²t
15535
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
All prices are in CAD
Box
QtyUnit PriceExt Price
1$409.59000$409.59
Additional Resources
AttributeDescription
Other Names
F11852
PSR033DL1100
PSR032FS0450Z-ND
PSR032FS0450
Standard Package1