CAD | USD

0603 (1608 Metric)

PGB1010603MRHF

Digi-Key Part Number
F3801TR-ND - Tape & Reel (TR)
F3801CT-ND - Cut Tape (CT)
F3801DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
PGB1010603MRHF
Supplier
Description
TVS DIODE 24V 150V 0603
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
150V (Typ) Clamp Ipp Tvs Diode Surface Mount 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
150V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Bidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
Price and Procurement

35,396 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
F3801TR
PGB1010603MRHF-ND
Standard Package1,000