PDM31001ZXM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDM31001ZXM

Digi-Key Part Number
F7165-ND
Manufacturer
Manufacturer Product Number
PDM31001ZXM
Description
HWB18 WITH TPAS AND BRACKETS
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Fuse Power Distribution Module 100 A 9 Circuit Blade Chassis Mount - Bracket; Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
100 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Power Distribution Module
Number of Circuits
9
Voltage
-
Orientation
Horizontal and Vertical
Termination Style
Quick Connect
Contact Material
-
Contact Finish
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$44.73000$44.73
5$42.60600$213.03
10$39.41100$394.11
50$34.08480$1,704.24
100$31.95470$3,195.47
250$29.82432$7,456.08
500$27.69404$13,847.02