cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4500SBLHLRP

Digi-Key Part Number
F9459TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4500SBLHLRP
Description
SIDACTOR BI 400V 65A DO214 2L
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
400V Off-State 80 A Ipp TVS Thyristor DO-214AA, SMB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Product Status
Active
Voltage - Breakover
530V
Voltage - Off State
400V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
80 A
Current - Peak Pulse (10/1000µs)
250 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
50pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
California Prop 65
Warning Information
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.84050$2,101.25
Additional Resources
AttributeDescription
Other NamesF9459TR
Standard Package2,500