CAD | USD

DO-204AC (DO-15)
DO-204AC (DO-15)
TP6KE Series

P4500GCLRP

Digi-Key Part Number
P4500GCLRP-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
P4500GCLRP
Supplier
Description
THYRISTOR 400V DO204AC
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
400V Off-State Ipp TVS Thyristor DO-204AC, DO-15, Axial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
-
Voltage - Off State
400V
Capacitance
45pF
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Number of Elements
1
Voltage - On State
5V
Current - Hold (Ih)
50mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
California Prop 65
Warning Information
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
P4500GCLRPLF
P4500GCLRPLF-ND
Standard Package5,000