Glass Body Reed Switch SPST-NO 8 ~ 12AT Operate Range 10W 180mA (AC), 250mA (DC) 120 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MISM-3V1R-8-12.5

DigiKey Part Number
F7842TR-ND - Tape & Reel (TR)
F7842CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MISM-3V1R-8-12.5
Description
SWITCH REED SPST-NO 180MA 120V
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 8 ~ 12AT Operate Range 10W 180mA (AC), 250mA (DC) 120 V Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Littelfuse Inc.
Operate Time
0.45 ms
Series
Release Time
0.2 ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Termination Style
Gull Wing
Type
Glass Body Reed
Length - Overall
0.540" (13.72mm)
Circuit
SPST-NO
Size - Body
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
Operate Range
8 ~ 12AT
Height Above Board
0.090" (2.28mm)
Current - Switching
180mA (AC), 250mA (DC)
Operating Temperature
-40°C ~ 125°C
Voltage - Switching AC
120 V
Capacitance
0.3 pF
Voltage - Switching DC
170 V
Current - Carry
500mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MISM-7R-8-12.5Littelfuse Inc.018-MISM-7R-8-12.5TR-ND$2.07752Direct
RI-80SMD-0510-G2Comus International01835-1194-2-ND$1.79472Similar
In-Stock: 3,017
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.23810$6,714.30
Manufacturers Standard Package