
MISM-3V1R-8-12.5 | |
|---|---|
DigiKey Part Number | F7842TR-ND - Tape & Reel (TR) F7842CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MISM-3V1R-8-12.5 |
Description | SWITCH REED SPST-NO 180MA 120V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 8 ~ 12AT Operate Range 10W 180mA (AC), 250mA (DC) 120 V Surface Mount |
Category | Power - Rated 10W |
Manufacturer Littelfuse Inc. | Operate Time 0.45 ms |
Series | Release Time 0.2 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Termination Style Gull Wing |
Type Glass Body Reed | Length - Overall 0.540" (13.72mm) |
Circuit SPST-NO | Size - Body 0.071" Dia x 0.276" L (1.80mm x 7.00mm) |
Operate Range 8 ~ 12AT | Height Above Board 0.090" (2.28mm) |
Current - Switching 180mA (AC), 250mA (DC) | Operating Temperature -40°C ~ 125°C |
Voltage - Switching AC 120 V | Capacitance 0.3 pF |
Voltage - Switching DC 170 V | Current - Carry 500mA (DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MISM-7R-8-12.5 | Littelfuse Inc. | 0 | 18-MISM-7R-8-12.5TR-ND | $2.07752 | Direct |
| RI-80SMD-0510-G2 | Comus International | 0 | 1835-1194-2-ND | $1.79472 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.23810 | $6,714.30 |

