
MG17300WB-BN4MM | |
|---|---|
DigiKey Part Number | MG17300WB-BN4MM-ND |
Manufacturer | |
Manufacturer Product Number | MG17300WB-BN4MM |
Description | IGBT MODULE 1700V 375A 1650W WB |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1700 V 375 A 1650 W Chassis Mount WB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 375 A | |
Power - Max | 1650 W | |
Vce(on) (Max) @ Vge, Ic | 2.45V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 3 mA | |
Input Capacitance (Cies) @ Vce | 27 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | WB |

