CAD | USD

cms-photo-not-available

LTFD0101ZX2

Digi-Key Part Number
LTFD0101ZX2-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
LTFD0101ZX2
Supplier
Description
FUSEHOLDER W/SCRW 80VDC 100A TLS
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Switch 80V 100A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Part Status
Active
Type
Switch
Voltage
80V
Current
100A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
Box
QtyUnit PriceExt Price
1$118.99000$118.99
Additional Resources
AttributeDescription
Other NamesLTFD101-2
Standard Package1