CAD | USD

cms-photo-not-available

LFTC0001X

Digi-Key Part Number
LFTC0001X-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
LFTC0001X
Supplier
Description
SWITCH TERMINAL COVER ACS
Detailed Description
Terminal Cover 600V -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Type
Terminal Cover
Voltage
600V
Current
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.10.0000
Additional Resources
AttributeDescription
Standard Package1