cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDFJ080.V

Digi-Key Part Number
18-LDFJ080.V-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
LDFJ080.V
Supplier
Description
FUS 600V H/S CLASS J 80A
Detailed Description
80A 600 V AC 450 V DC Fuse Cartridge Bolt Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Littelfuse Inc.
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
80A
Voltage Rating - AC
600 V
Voltage Rating - DC
450 V
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
J
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.130" Dia x 2.630" L (28.70mm x 66.80mm)
Not Applicable
All prices are in CAD
Box
QtyUnit PriceExt Price
1$297.35000$297.35
LDFJ080
18-LDFJ080.V
LDFJ080A
LDFJ80
LDFJ80A
1