cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDFJ040.T

Digi-Key Part Number
18-LDFJ040.T-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
LDFJ040.T
Supplier
Description
FUS 600V H/S CLASS J 40A
Manufacturer Standard Lead Time
7
Detailed Description
40A 600 V AC 450 V DC Fuse Cartridge Holder
Customer Reference
Product Attributes
Type
Description
Select
Category
Littelfuse Inc.
Box
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
40A
Voltage Rating - AC
600 V
Voltage Rating - DC
450 V
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
J
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
1.059" Dia x 2.382" L (26.90mm x 60.50mm)
Not Applicable
All prices are in CAD
Box
QtyUnit PriceExt Price
1$149.90000$149.90
18-LDFJ040.T
1