cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDFJ003.T

Digi-Key Part Number
18-LDFJ003.T-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
LDFJ003.T
Supplier
Description
FUS 600V H/S CLASS J 3A
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
3A 600 V AC 450 V DC Fuse Cartridge Holder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
3A
Voltage Rating - AC
600 V
Voltage Rating - DC
450 V
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
J
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.811" Dia x 2.252" L (20.60mm x 57.20mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
All prices are in CAD
Box
QtyUnit PriceExt Price
1$92.90000$92.90
Additional Resources
AttributeDescription
Other Names
18-LDFJ003.T
LDFJ3A
LDFJ003A
LDFJ003
LDFJ3
Standard Package1