cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDFJ001.T

Digi-Key Part Number
18-LDFJ001.T-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
LDFJ001.T
Supplier
Description
FUS 600V H/S CLASS J 1A
Manufacturer Standard Lead Time
11
Detailed Description
1A AC DC Fuse Cartridge Holder
Customer Reference
Product Attributes
Type
Description
Select
Category
Littelfuse Inc.
Box
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
1A
Voltage Rating - AC
600 V
Voltage Rating - DC
450 V
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
J
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.811" Dia x 2.252" L (20.60mm x 57.20mm)
Not Applicable
All prices are in CAD
Box
QtyUnit PriceExt Price
1$92.90000$92.90
LDFJ001A
18-LDFJ001.T
LDFJ1A
LDFJ001
LDFJ1
1