CAD | USD

cms-photo-not-available
LA30QS4000128
Digi-Key Part Number
LA30QS4000128-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
LA30QS4000128
Supplier
Description
FUSE CRTRDGE 4KA 300VAC/VDC PUCK
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
4kA 300V AC 300V DC Fuse Cartridge Bolt Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
4kA
Response Time
Fast Blow
Applications
Semiconductors
Features
-
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Hockey Puck
Size / Dimension
4.488"" Dia x 2.591"" L (114.00mm x 65.80mm)
Voltage Rating - AC
300V
Voltage Rating - DC
300V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other NamesLA30QS4000-128
Standard Package1