CAD | USD

Obsolete item.
cms-photo-not-available
LA070URD33TTI0700
Digi-Key Part Number
LA070URD33TTI0700-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
LA070URD33TTI0700
Supplier
Description
FUSE SQUARE 700A 700VAC RECT
Detailed Description
700A 700V AC DC Fuse Square Bolt Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
700A
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Rectangular
Size / Dimension
1.992"" L x 2.933"" W x 3.197"" H (50.60mm x 74.50mm x 81.20mm)
Melting I²t
55
Voltage Rating - AC
700V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Standard Package1