CAD | USD

TO-92-2 Pkg
K2200EH70RP3
Digi-Key Part Number
K2200EH70RP3-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
K2200EH70RP3
Supplier
Description
SIDAC 205-230V 1A TO92
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Diac/Sidac Thyristor 205 ~ 230V TO-92
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
205 ~ 230V
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92
Current - Breakover
50µA
Current - Hold (Ih) (Max)
150mA
Current - Peak Output
1A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package2,000