CAD | USD

HLJC100xG
HLJC1001G
Digi-Key Part Number
F6110-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
HLJC1001G
Supplier
Description
FUSE HLDR BLADE 58V 40A IN LINE
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Fuse Holder 40A 58V 1 Circuit Blade Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Fuse Size
-
For Use With/Related Products
Auto Link
Fuse Type
Blade
Fuseholder Type
Holder
Voltage
58V
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Number of Circuits
1
Current Rating (Amps)
40A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

437 In Stock
Can ship immediately