CAD | USD

Quote Required, submit request here.
HE3300_Series

HE3351A6282

Digi-Key Part Number
HE3351A6282-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
HE3351A6282
Supplier
Description
RELAY REED SPST CUSTOM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
-
Part Status
Active
Mounting Type
-
Coil Voltage
-
Contact Form
-
Switching Voltage
-
Coil Type
-
Features
-
Termination Style
-
Seal Rating
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-
Contact Material
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0030
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Other NamesQ9391004
Standard Package20