CAD | USD

GTCS25

GTCS25-301M-R02-2

Digi-Key Part Number
GTCS25-301M-R02-2-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
GTCS25-301M-R02-2
Supplier
Description
GDT 300V 2.5KA 2 POLE SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Gas Discharge Tube 300V 2500A (2.5kA) ±20% 2 Pole Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tray
Part Status
Active
Impulse Discharge Current (8/20µs)
2500A (2.5kA)
Tolerance
±20%
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Number of Poles
2
Voltage - DC Spark Over (Nom)
300V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.30.8000
Price and Procurement

Additional Resources
AttributeDescription
Other NamesRF4068-000
Standard Package1,500