CAD | USD

cms-photo-not-available
FLNR.250T
Digi-Key Part Number
FLNR.250T-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
FLNR.250T
Supplier
Description
FUSE CRTRDGE 250MA 250VAC/125VDC
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
250mA 250V AC 125V DC Fuse Cartridge Holder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
250mA
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
RK5
Approval Agency
CE, CSA, QPL, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.563"" Dia x 2.000"" L (14.30mm x 50.80mm)
Voltage Rating - AC
250V
Voltage Rating - DC
125V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
FLNR 1/4A
FLNR.250
Standard Package1