CAD | USD

cms-photo-not-available

ECSL41A

Digi-Key Part Number
ECSL41A-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
ECSL41A
Supplier
Description
RELAY CUR SENSE 120VAC 2-20A
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Current Sensing AC 120VAC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Type
Current Sensing AC
Trip Status
Energized Low
Trip Range
2 ~ 20A AC
Delay Time
0.15 Sec ~ 7 Sec
Voltage - Supply
120VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 240VAC
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.49.0080
California Prop 65
Warning Information
Factory Stock : 2

Additional Resources
AttributeDescription
Standard Package1